
HMC621LP4ETR | |
|---|---|
DigiKey Part Number | HMC621LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC621LP4ETR |
Description | IC RFIC DOWNCONVERTER 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Down Converter 900MHz ~ 1.6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 250mA |
Part Status Obsolete | Voltage - Supply 5V |
RF Type LTE, WiMax | Mounting Type Surface Mount |
Frequency 900MHz ~ 1.6GHz | Package / Case 24-VFQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 24-QFN (4x4) |
Gain 27dB | Base Product Number |

