
HMC6187LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC6187LP4ETR-ND - Tape & Reel (TR) 505-HMC6187LP4ETRCT-ND - Cut Tape (CT) 505-HMC6187LP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC6187LP4ETR |
Description | IC AMP RADAR 27GHZ-31.5GHZ 24SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 27GHz ~ 31.5GHz 24-SMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6187LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27GHz ~ 31.5GHz | |
P1dB | 24dBm | |
Gain | 19dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 230mA | |
Test Frequency | 27GHz ~ 31.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 € | 45,68 € |
| 10 | 37,56600 € | 375,66 € |
| 25 | 35,92000 € | 898,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,56142 € | 16.280,71 € |
| Unit Price without VAT: | 45,68000 € |
|---|---|
| Unit Price with VAT: | 54,35920 € |


