
HMC617LP3E | |
|---|---|
DigiKey Part Number | 1127-3114-ND |
Manufacturer | |
Manufacturer Product Number | HMC617LP3E |
Description | IC AMP GPS 550MHZ-1.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 550MHz ~ 1.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 550MHz ~ 1.2GHz | |
P1dB | 21dBm | |
Gain | 16dB | |
Noise Figure | 0.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

