Similar
Similar
Similar



HMC616LP3E | |
|---|---|
DigiKey Part Number | 1127-1484-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC616LP3E |
Description | IC AMP GPS 175MHZ-660MHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 175MHz ~ 660MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC616LP3E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 90mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 175MHz ~ 660MHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 19dBm | Supplier Device Package 16-QFN (3x3) |
Gain 24dB | Base Product Number |
Noise Figure 0.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC636ST89E | Analog Devices Inc. | 102 | 1127-3003-ND | 8,23000 € | Similar |
| HMC636ST89ETR | Analog Devices Inc. | 446 | 1127-1063-1-ND | 8,23000 € | Similar |
| HMC639ST89E | Analog Devices Inc. | 190 | 1127-3004-ND | 7,26000 € | Similar |



