HMC616LP3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 190
Unit Price: 7,32000 €
Datasheet
RF Amplifier IC General Purpose 175MHz ~ 660MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC616LP3

DigiKey Part Number
HMC616LP3-ND
Manufacturer
Manufacturer Product Number
HMC616LP3
Description
IC AMP GPS 175MHZ-660MHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 175MHz ~ 660MHz 16-QFN (3x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
0.5dB
Manufacturer
Analog Devices Inc.
RF Type
General Purpose
Packaging
Bulk
Voltage - Supply
3V, 5V
Part Status
Obsolete
Current - Supply
90mA
Frequency
175MHz ~ 660MHz
Mounting Type
Surface Mount
P1dB
19dBm
Package / Case
16-VFQFN Exposed Pad
Gain
24dB
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC639ST89EAnalog Devices Inc.1901127-3004-ND7,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types