
HMC615LP4ETR | |
|---|---|
DigiKey Part Number | HMC615LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC615LP4ETR |
Description | IC MMIC MIXER HIGH IP3 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC WiMAX / WiBro 2.3GHz ~ 4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Noise Figure 10dB |
Manufacturer Analog Devices Inc. | Current - Supply 65mA |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type WiMAX / WiBro | Package / Case 24-VFQFN Exposed Pad |
Frequency 2.3GHz ~ 4GHz | Supplier Device Package 24-QFN (4x4) |
Number of Mixers 1 | Base Product Number |

