
HMC615LP4E | |
|---|---|
DigiKey Part Number | 1127-1483-ND |
Manufacturer | |
Manufacturer Product Number | HMC615LP4E |
Description | IC MMIC MIXER HIGH IP3 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC WiMAX / WiBro Up/Down Converter 2.3GHz ~ 4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Secondary Attributes Up/Down Converter |
Manufacturer Analog Devices Inc. | Current - Supply 65mA |
Packaging Strip | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type WiMAX / WiBro | Package / Case 24-VFQFN Exposed Pad |
Frequency 2.3GHz ~ 4GHz | Supplier Device Package 24-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
Noise Figure 10dB |

