
HMC6147ALC5ATR | |
|---|---|
DigiKey Part Number | 1127-2508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6147ALC5ATR |
Description | IC MMIC IQ DOWNCONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 37GHz ~ 44GHz 16-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6147ALC5ATR Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-VFCQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-CSMT (5x5) |
Function Downconverter | Base Product Number |
Frequency 37GHz ~ 44GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,37220 € | 5.837,22 € |
| Unit Price without VAT: | 58,37220 € |
|---|---|
| Unit Price with VAT: | 69,46292 € |


