
HMC6147ALC5ATR-R5 | |
|---|---|
DigiKey Part Number | HMC6147ALC5ATR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6147ALC5ATR-R5 |
Description | IC MMIC I/Q DOWNCONVERTER 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 37GHz ~ 44GHz 16-CSMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 37GHz ~ 44GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,09556 € | 26.547,78 € |
| Unit Price without VAT: | 53,09556 € |
|---|---|
| Unit Price with VAT: | 63,18372 € |


