
HMC6147ALC5A | |
|---|---|
DigiKey Part Number | 1127-3000-ND |
Manufacturer | |
Manufacturer Product Number | HMC6147ALC5A |
Description | IC MMIC IQ DOWNCONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 37GHz ~ 44GHz 16-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6147ALC5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 37GHz ~ 44GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 € | 74,10 € |
| 10 | 65,14800 € | 651,48 € |
| 25 | 62,04880 € | 1.551,22 € |
| 100 | 57,80530 € | 5.780,53 € |
| Unit Price without VAT: | 74,10000 € |
|---|---|
| Unit Price with VAT: | 88,17900 € |


