
HMC6146BLC5ATR-R5 | |
|---|---|
DigiKey Part Number | HMC6146BLC5ATR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6146BLC5ATR-R5 |
Description | IC MMIC I/Q UPCONVERTER 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 40GHz ~ 44GHz 16-CSMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 40GHz ~ 44GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,90046 € | 25.950,23 € |
| Unit Price without VAT: | 51,90046 € |
|---|---|
| Unit Price with VAT: | 61,76155 € |

