RF Amplifier IC 2GHz ~ 4GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC609LC4TR-R5

DigiKey Part Number
HMC609LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC609LC4TR-R5
Description
IC RF AMP 2GHZ-4GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2GHz ~ 4GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC609LC4TR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2GHz ~ 4GHz
P1dB
21.5dBm
Gain
20dB
Noise Figure
3.5dB
RF Type
-
Voltage - Supply
6V
Current - Supply
170mA
Test Frequency
2GHz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,32158 €35.160,79 €
Manufacturers Standard Package
Unit Price without VAT:70,32158 €
Unit Price with VAT:83,68268 €