
HMC609 | |
|---|---|
DigiKey Part Number | HMC609-ND |
Manufacturer | |
Manufacturer Product Number | HMC609 |
Description | IC RF AMP GPS 2GHZ-4GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 4GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V |
Packaging Bulk | Current - Supply 170mA |
Part Status Discontinued at DigiKey | Test Frequency 2GHz ~ 4GHz |
Frequency 2GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case Die |
Gain 20.5dB | Supplier Device Package Die |
Noise Figure 3dB | Base Product Number |

