
HMC609-SX | |
|---|---|
DigiKey Part Number | 505-HMC609-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC609-SX |
Description | IC RF AMP RADAR 2GHZ-4GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 4GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC609-SX Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V |
Packaging Tray | Current - Supply 170mA |
Part Status Active | Test Frequency 2GHz ~ 4GHz |
Frequency 2GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case Die |
Gain 20.5dB | Supplier Device Package Die |
Noise Figure 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 123,48000 € | 246,96 € |
| 4 | 118,89500 € | 475,58 € |
| 6 | 116,33500 € | 698,01 € |
| 10 | 113,23800 € | 1.132,38 € |
| 14 | 111,27214 € | 1.557,81 € |
| 20 | 109,24900 € | 2.184,98 € |
| Unit Price without VAT: | 123,48000 € |
|---|---|
| Unit Price with VAT: | 146,94120 € |

