
HMC608LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC608LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC608LC4TR-R5 |
Description | IC RF AMP 9.5GHZ-11.5GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 9.5GHz ~ 11.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC608LC4TR-R5 Models |
Category | Noise Figure 6dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 310mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 9.5GHz ~ 11.5GHz | Package / Case 24-TFQFN Exposed Pad |
P1dB 27dBm | Supplier Device Package 24-QFN (4x4) |
Gain 29.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,36592 € | 56.682,96 € |
| Unit Price without VAT: | 113,36592 € |
|---|---|
| Unit Price with VAT: | 134,90544 € |

