Similar

HMC607G7 | |
|---|---|
DigiKey Part Number | HMC607G7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC607G7 |
Description | IC RF SWITCH SPDT 6GHZ SMD |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 6 GHz 50Ohm SMD |
Datasheet | Datasheet |
Category | P1dB 27dBm (typ) IP1dB |
Manufacturer Analog Devices Inc. | IIP3 47dBm (typ) |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
RF Type VSAT | Package / Case 7-SMD, Gull Wing |
Topology Absorptive | Supplier Device Package SMD |
Circuit SPDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC232ALP4E | Analog Devices Inc. | 104 | 1127-2855-ND | 70,07000 € | Similar |


