
HMC606LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC606LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC606LC5TR-R5 |
Description | IC RF AMP 2GHZ-18GHZ 32CSMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 18GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC606LC5TR-R5 Models |
Category | Noise Figure 7dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 64mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 18GHz | Package / Case 32-TFCQFN Exposed Pad |
P1dB 15dBm | Supplier Device Package 32-CSMT (5x5) |
Gain 13.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 131,52802 € | 65.764,01 € |
| Unit Price without VAT: | 131,52802 € |
|---|---|
| Unit Price with VAT: | 156,51834 € |


