
HMC605LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1480-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC605LP3ETR |
Description | IC AMP WIMAX 2.3GHZ-2.7GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.7GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type WiMAX / WiBro |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 74mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.3GHz ~ 2.7GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 17dBm | Supplier Device Package 16-QFN (3x3) |
Gain 20dB | Base Product Number |
Noise Figure 1.1dB |

