HMC602LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6.856
Unit Price: 10,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.635
Unit Price: 14,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.503
Unit Price: 5,28000 €
Datasheet
RF Detector IC WiMAX / WiBro 1MHz ~ 8GHz ±1dB 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC602LP4E

DigiKey Part Number
1127-1476-ND
Manufacturer
Manufacturer Product Number
HMC602LP4E
Description
IC RF DETECT 1MHZ-8GHZ 24QFN
Customer Reference
Detailed Description
RF Detector IC WiMAX / WiBro 1MHz ~ 8GHz ±1dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC602LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
1MHz ~ 8GHz
RF Type
WiMAX / WiBro
Input Range
-
Accuracy
±1dB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
113 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types