HMC601LP4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 659
Unit Price: 14,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 901
Unit Price: 12,38000 €
Datasheet
RF Detector IC WiMAX / WiBro 10MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC601LP4

DigiKey Part Number
HMC601LP4-ND
Manufacturer
Manufacturer Product Number
HMC601LP4
Description
IC RF DETECT 10MHZ-4GHZ 24QFN
Customer Reference
Detailed Description
RF Detector IC WiMAX / WiBro 10MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC601LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
10MHz ~ 4GHz
RF Type
WiMAX / WiBro
Input Range
-
Accuracy
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
30 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable