
HMC600LP4TR | |
|---|---|
DigiKey Part Number | HMC600LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC600LP4TR |
Description | IC RF DETECT 50MHZ-4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Detector IC WiMAX / WiBro 50MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 4GHz | |
RF Type | WiMAX / WiBro | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 29 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

