
HMC600LP4 | |
|---|---|
DigiKey Part Number | HMC600LP4-ND |
Manufacturer | |
Manufacturer Product Number | HMC600LP4 |
Description | IC RF DETECT 50MHZ-4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Detector IC WiMAX / WiBro 50MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC600LP4 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 29 mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Frequency 50MHz ~ 4GHz | Supplier Device Package 24-QFN (4x4) |
RF Type WiMAX / WiBro | Base Product Number |





