HMC599ST89ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.162
Unit Price: 7,55000 €
Datasheet
RF Amplifier IC CATV 50MHz ~ 1GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC599ST89ETR

DigiKey Part Number
HMC599ST89ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC599ST89ETR
Description
IC RF AMP CATV 50MHZ-1GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
HMC599ST89ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
50MHz ~ 1GHz
P1dB
19dBm
Gain
14.5dB
Noise Figure
2.2dB
RF Type
CATV
Voltage - Supply
3V ~ 5V
Current - Supply
120mA
Test Frequency
50MHz ~ 1GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types