
HMC598-SX | |
|---|---|
DigiKey Part Number | 505-HMC598-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC598-SX |
Description | IC MULTI X2 ACTIVE DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 22GHz ~ 46GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 22GHz ~ 46GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 117,71000 € | 235,42 € |
| 4 | 113,32750 € | 453,31 € |
| 6 | 110,88500 € | 665,31 € |
| 10 | 107,92400 € | 1.079,24 € |
| 14 | 106,04571 € | 1.484,64 € |
| 20 | 104,11300 € | 2.082,26 € |
| 50 | 99,41620 € | 4.970,81 € |
| Unit Price without VAT: | 117,71000 € |
|---|---|
| Unit Price with VAT: | 140,07490 € |

