Similar
Similar

HMC597LP4E | |
|---|---|
DigiKey Part Number | HMC597LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC597LP4E |
Description | RF DEMOD IC 100MHZ-4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Demodulator IC 100MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | 100MHz ~ 4GHz | |
RF Frequency | 100MHz ~ 4GHz | |
P1dB | 12dBm | |
Gain | - | |
Noise Figure | 15dB | |
Current - Supply | 200 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |



