HMC597LP4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.100
Unit Price: 14,16000 €
Datasheet
RF Demodulator IC 100MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC597LP4

DigiKey Part Number
HMC597LP4-ND
Manufacturer
Manufacturer Product Number
HMC597LP4
Description
RF DEMOD IC 100MHZ-4GHZ 24QFN
Customer Reference
Detailed Description
RF Demodulator IC 100MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Demodulator
LO Frequency
100MHz ~ 4GHz
RF Frequency
100MHz ~ 4GHz
P1dB
12dBm
Gain
-
Noise Figure
15dB
Current - Supply
200 mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes