Direct

HMC596LP4TR | |
|---|---|
DigiKey Part Number | HMC596LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC596LP4TR |
Description | IC RF SWITCH 3GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular 3 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular | |
Topology | - | |
Circuit | - | |
Frequency Range | 200MHz ~ 3GHz | |
Isolation | 40dB | |
Insertion Loss | 7.5dB | |
Test Frequency | 3GHz | |
P1dB | 22dBm | |
IIP3 | 27dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


