
HMC596LP4ETR | |
|---|---|
DigiKey Part Number | 1127-2847-2-ND - Tape & Reel (TR) 1127-2847-1-ND - Cut Tape (CT) 1127-2847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC596LP4ETR |
Description | IC RF SWITCH 3GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular 3 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC596LP4ETR Models |
Category | P1dB 22dBm |
Manufacturer Analog Devices Inc. | IIP3 27dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type Cellular | Operating Temperature -40°C ~ 85°C |
Frequency Range 200MHz ~ 3GHz | Mounting Type Surface Mount |
Isolation 40dB | Package / Case 24-VFQFN Exposed Pad |
Insertion Loss 7.5dB | Supplier Device Package 24-QFN (4x4) |
Test Frequency 3GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,50500 € | 55,05 € |
| 25 | 5,10480 € | 127,62 € |
| 100 | 4,66520 € | 466,52 € |
| 250 | 4,60076 € | 1.150,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,32914 € | 2.164,57 € |
| 1.000 | 4,22516 € | 4.225,16 € |
| 1.500 | 4,17308 € | 6.259,62 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

