
HMC594LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC594LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC594LC3BTR-R5 |
Description | IC RF AMP 2GHZ-4GHZ 12SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 4GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC594LC3BTR-R5 Models |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 100mA |
Packaging Tape & Reel (TR) | Test Frequency 2GHz ~ 4GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 4GHz | Package / Case 12-VFQFN Exposed Pad |
P1dB 21dBm | Supplier Device Package 12-SMT (3x3) |
Gain 10dB | Base Product Number |
Noise Figure 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,27692 € | 19.138,46 € |
| Unit Price without VAT: | 38,27692 € |
|---|---|
| Unit Price with VAT: | 45,54953 € |

