
HMC5929LS6TR | |
|---|---|
DigiKey Part Number | HMC5929LS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC5929LS6TR |
Description | IC AMP VSAT 40GHZ-43.5GHZ 16CSMT |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 40GHz ~ 43.5GHz 16-CSMT (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 40GHz ~ 43.5GHz | |
P1dB | 27dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 6V | |
Current - Supply | 900mA | |
Test Frequency | 40GHz ~ 43.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-LCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (6x6) | |
Base Product Number |

