
HMC591LP5TR | |
|---|---|
DigiKey Part Number | HMC591LP5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC591LP5TR |
Description | IC RF AMP 6GHZ-9.5GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 6GHz ~ 9.5GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer Analog Devices Inc. | Current - Supply 1.34A |
Packaging Tape & Reel (TR) | Test Frequency 9.5GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 6GHz ~ 9.5GHz | Package / Case 32-VFQFN Exposed Pad |
P1dB 33dBm | Supplier Device Package 32-QFN (5x5) |
Gain 19dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,70796 € | 42.853,98 € |
| Unit Price without VAT: | 85,70796 € |
|---|---|
| Unit Price with VAT: | 101,99247 € |

