
HMC590 | |
|---|---|
DigiKey Part Number | HMC590-ND |
Manufacturer | |
Manufacturer Product Number | HMC590 |
Description | IC RF AMP GPS 6GHZ-10GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 10GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer Analog Devices Inc. | Current - Supply 820mA |
Packaging Bulk | Test Frequency 6GHz ~ 10GHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 6GHz ~ 10GHz | Package / Case Die |
P1dB 31.5dBm | Supplier Device Package Die |
Gain 25dB | Base Product Number |
RF Type General Purpose |

