Direct

HMC589ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC589ST89ETR |
Description | IC RF AMP GPS 0HZ-4GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 82mA |
Part Status Obsolete | Test Frequency 0Hz ~ 4GHz |
Frequency 0Hz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case TO-243AA |
Gain 21dB | Supplier Device Package SOT-89 |
Noise Figure 4.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC589AST89ETR | Analog Devices Inc. | 650 | 1127-3329-1-ND | 11,29000 € | Direct |


