Direct

HMC588LC4BTR | |
|---|---|
DigiKey Part Number | 1127-1775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC588LC4BTR |
Description | IC OSC VCO WIDEBAND 24SMD |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 8GHz ~ 12.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC588LC4BTR Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 8GHz ~ 12.5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC6380LC4BTR | Analog Devices Inc. | 29 | 505-HMC6380LC4BTRCT-ND | 343,10000 € | Direct |


