
HMC587LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC587LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC587LC4BTR-R5 |
Description | IC OSC VCO WIDEBAND 24SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 5GHz ~ 10GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 5GHz ~ 10GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 193,73546 € | 96.867,73 € |
| Unit Price without VAT: | 193,73546 € |
|---|---|
| Unit Price with VAT: | 230,54520 € |

