
HMC587LC4B | |
|---|---|
DigiKey Part Number | 1127-3433-ND |
Manufacturer | |
Manufacturer Product Number | HMC587LC4B |
Description | IC OSC VCO WIDEBAND 24SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 5GHz ~ 10GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC587LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 5GHz ~ 10GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,91000 € | 260,91 € |
| 10 | 224,65800 € | 2.246,58 € |
| 25 | 215,61040 € | 5.390,26 € |
| Unit Price without VAT: | 260,91000 € |
|---|---|
| Unit Price with VAT: | 310,48290 € |


