
HMC5879LS7 | |
|---|---|
DigiKey Part Number | HMC5879LS7-ND |
Manufacturer | |
Manufacturer Product Number | HMC5879LS7 |
Description | IC RF AMP VSAT 12GHZ-16GHZ 18SMT |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 12GHz ~ 16GHz 18-SMT (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer Analog Devices Inc. | Current - Supply 2.4A |
Packaging Strip | Test Frequency 12GHz ~ 16GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 12GHz ~ 16GHz | Package / Case 18-PowerQFN |
P1dB 36dBm | Supplier Device Package 18-SMT (7x7) |
Gain 27dB | Base Product Number |
RF Type VSAT, DBS |

