
HMC586LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC586LC4BTR-ND - Tape & Reel (TR) 505-HMC586LC4BTRCT-ND - Cut Tape (CT) 505-HMC586LC4BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC586LC4BTR |
Description | IC VCO BUFFER AMP 8 GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 4GHz ~ 8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC586LC4BTR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 4GHz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 € | 236,86 € |
| 10 | 220,09700 € | 2.200,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 187,76120 € | 18.776,12 € |
| Unit Price without VAT: | 236,86000 € |
|---|---|
| Unit Price with VAT: | 281,86340 € |


