RF Mixer IC General Purpose Up/Down Converter 400MHz ~ 650MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC585MS8GE

DigiKey Part Number
1127-1469-ND
Manufacturer
Manufacturer Product Number
HMC585MS8GE
Description
IC MMIC MIXER HI IP3 8-MSOP
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 400MHz ~ 650MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC585MS8GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
General Purpose
Frequency
400MHz ~ 650MHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
50mA
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.