
HMC584LP5 | |
|---|---|
DigiKey Part Number | HMC584LP5-ND |
Manufacturer | |
Manufacturer Product Number | HMC584LP5 |
Description | IC MMIC VCO HBT BIPOLAR 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 12.5GHz ~ 13.9GHz Divide by 4 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC584LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 12.5GHz ~ 13.9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,97100 € | 669,71 € |
| Unit Price without VAT: | 66,97100 € |
|---|---|
| Unit Price with VAT: | 79,69549 € |

