RF Amplifier IC VSAT 12GHz ~ 16GHz 16-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC5846LS6TR

DigiKey Part Number
HMC5846LS6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC5846LS6TR
Description
IC RF AMP VSAT 12GHZ-16GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC VSAT 12GHz ~ 16GHz 16-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
12GHz ~ 16GHz
P1dB
34.5dBm
Gain
31dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
7V
Current - Supply
1.2A
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-TQFN Exposed Pad
Supplier Device Package
16-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types