


HMC583LP5 | |
|---|---|
DigiKey Part Number | HMC583LP5-ND |
Manufacturer | |
Manufacturer Product Number | HMC583LP5 |
Description | IC MMIC VCO HBT BIPOLAR 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 11.5GHz ~ 12.8GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC583LP5 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Triple Outputs (Divide by 2, Divide by 4, Standard) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 11.5GHz ~ 12.8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,12200 € | 681,22 € |
| Unit Price without VAT: | 68,12200 € |
|---|---|
| Unit Price with VAT: | 81,06518 € |

