HMC582LP5TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 35
Unit Price: 47,62000 €
Datasheet
RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Wideband, High dynamic range PA Modules

HMC582LP5TR

DigiKey Part Number
HMC582LP5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC582LP5TR
Description
IC MMIC VCO HBT BIPOLAR 32QFN
Customer Reference
Detailed Description
RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Secondary Attributes
Triple Outputs (Divide by 2, Divide by 4, Standard)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
32-VFQFN Exposed Pad
Function
VCO
Supplier Device Package
32-QFN (5x5)
Frequency
11.1GHz ~ 12.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC582LP5EAnalog Devices Inc.35505-HMC582LP5E-ND47,62000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types