RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Wideband, High dynamic range PA Modules

HMC582LP5ETR

DigiKey Part Number
505-HMC582LP5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC582LP5ETR
Description
IC MMIC VCO HBT BIPOLAR 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC582LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
VCO
Frequency
11.1GHz ~ 12.4GHz
RF Type
General Purpose
Secondary Attributes
Triple Outputs (Divide by 2, Divide by 4, Standard)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,42418 €16.712,09 €
Manufacturers Standard Package
Unit Price without VAT:33,42418 €
Unit Price with VAT:39,77477 €