
HMC580ST89 | |
|---|---|
DigiKey Part Number | HMC580ST89-ND |
Manufacturer | |
Manufacturer Product Number | HMC580ST89 |
Description | IC RF AMP GPS 0HZ-1GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 1GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 19dBm | |
Gain | 17dB | |
Noise Figure | 2.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

