
HMC578 | |
|---|---|
DigiKey Part Number | 1127-3422-ND |
Manufacturer | |
Manufacturer Product Number | HMC578 |
Description | IC MULTIPLIER BB DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 23GHz ~ 33GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Frequency Multiplier | |
Frequency | 23GHz ~ 33GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |



