
HMC577LC4BTR | |
|---|---|
DigiKey Part Number | HMC577LC4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC577LC4BTR |
Description | IC MMIC MULTIPLIER X2 BB 24SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 27GHz ~ 31GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 27GHz ~ 31GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,56930 € | 4.456,93 € |
| Unit Price without VAT: | 44,56930 € |
|---|---|
| Unit Price with VAT: | 53,03747 € |

