
HMC575LP4E | |
|---|---|
DigiKey Part Number | 505-HMC575LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC575LP4E |
Description | IC MULTIPLIER X2 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 6GHz ~ 9GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC575LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 6GHz ~ 9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,28000 € | 53,28 € |
| 10 | 43,96500 € | 439,65 € |
| 25 | 41,63840 € | 1.040,96 € |
| 100 | 39,08220 € | 3.908,22 € |
| Unit Price without VAT: | 53,28000 € |
|---|---|
| Unit Price with VAT: | 63,40320 € |









