Direct

HMC574MS8E | |
|---|---|
DigiKey Part Number | 1127-2994-ND |
Manufacturer | |
Manufacturer Product Number | HMC574MS8E |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, WLAN SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer Analog Devices Inc. | P1dB 39dBm |
Packaging Strip | IIP3 65dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type Cellular, WLAN | Voltage - Supply 3V ~ 8V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 20dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC574AMS8E | Analog Devices Inc. | 497 | 505-HMC574AMS8E-ND | 6,65000 € | Direct |


