
HMC572LC5TR | |
|---|---|
DigiKey Part Number | 505-HMC572LC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC572LC5TR |
Description | IC MMIC IQ DOWNCONVERTER 32SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 24GHz ~ 28GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC572LC5TR Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-QFN (5x5) |
Function Downconverter | Base Product Number |
Frequency 24GHz ~ 28GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,13260 € | 6.413,26 € |
| Unit Price without VAT: | 64,13260 € |
|---|---|
| Unit Price with VAT: | 76,31779 € |

